Filter Your Search
1 - 7 of 7 results
|
X1E000021066601
Seiko Epson Corporation
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ||
|
X1E000021066612
Seiko Epson Corporation
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ||
|
X1E000021066616
Seiko Epson Corporation
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ||
|
X1E000021066614
Seiko Epson Corporation
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ||
|
X1E000021066600
Seiko Epson Corporation
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ||
|
X1E000021066611
Seiko Epson Corporation
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | ||
|
X1E000021066617
Seiko Epson Corporation
|
Check for Price | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown |