Filter Your Search
1 - 7 of 7 results
|
X1E000021066012
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
X1E000021066000
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
X1E000021066016
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
X1E000021066001
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
X1E000021066011
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
X1E000021066017
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||
|
X1E000021066014
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 20 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 |