Filter Your Search
1 - 1 of 1 results
|
WSL20101L000FEB18
Vishay Intertechnologies
|
$1.4000 | Yes | Active | 1 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 31.6 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |