Filter Your Search
1 - 1 of 1 results
|
VY2103M59Y5VS63V7
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 nF | 1 kV | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS :Y2/X1 | 300 V | -82/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 15 mm | 15 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay |