Filter Your Search
1 - 1 of 1 results
|
VNH5019ATR-E
STMicroelectronics
|
$7.7375 | Yes | Active | BRUSH DC MOTOR CONTROLLER | 1 | 30 A | 8 mA | 24 V | 5.5 V | 13 V | YES | R-PDSO-G30 | e3 | 3 | 150 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HSSOP | SSOP30,.75,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 1 mm | DUAL | 17.2 mm | 2.35 mm | 16 mm | STMICROELECTRONICS | POWERSOP-30 | not_compliant | 2017-06-30 | STMicroelectronics |