Filter Your Search
1 - 2 of 2 results
|
VLMB1300-GS08
Vishay Intertechnologies
|
$0.0658 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e4 | 80 °C | -20 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | compliant | Vishay | |||
|
VLMB1300-GS08
Vishay Semiconductors
|
$0.1653 | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e4 | 80 °C | -20 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 |