Parametric results for: V23076-A1001-C133 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23076a1001c133
Select parts from the table below to compare.
Compare
Compare
V23076-A1001-C133
TE Connectivity
Check for Price Yes Yes Active 1.6 W 90 Ω 12 V 45 A 200000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 133 mA 6.9 V 1.2 V 12 V 45A@12VDC 5 ms 3 ms e3 -40 °C 105 °C DC THROUGH HOLE-STRAIGHT BULK RT3 NO Tin (Sn) SOLDER 21.1 mm 21.2 mm 26.1 mm 26.1mm x 21.1mm x 21.2mm TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.41.00.05