Filter Your Search
1 - 2 of 2 results
|
UF4007GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UF4007GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 |