Filter Your Search
1 - 7 of 7 results
|
TSW-150-16-G-S
Samtec Inc
|
$4.2035 | Yes | Yes | Active | 50 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 5 inch | 0.32 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
TSW-150-16-G-S-RA
Samtec Inc
|
$4.3540 | Yes | Yes | Active | 50 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
TSW-150-16-G-S-RE
Samtec Inc
|
$4.4522 | Yes | Yes | Active | 50 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
HTSW-150-16-G-S-NA
Samtec Inc
|
$4.9500 | Yes | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HTSW-150-16-G-S-RA
Samtec Inc
|
$4.9500 | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HTSW-150-16-G-S
Samtec Inc
|
$5.0287 | Yes | Yes | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 5 inch | 0.32 inch | SAMTEC INC | compliant | |||||
|
HTSW-150-16-G-S-LA
Samtec Inc
|
$5.1300 | Active | 50 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.122 inch | 0.16 inch | 5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |