Parametric results for: TSML1000 under Infrared LEDs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tsml1000
Select parts from the table below to compare.
Compare
Compare
TSML1000
Vishay Intertechnologies
$0.3115 Yes Active 100 mA 2.2 V 1 YES SURFACE MOUNT 940 nm 40 mW 24 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V 30 m e3 85 °C -40 °C TR, 7 INCH ROUND TIN 1.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
TSML1000
Vishay Semiconductors
$0.4423 Yes Obsolete 100 mA 1 950 nm 35 mW HIGH RELIABILITY SINGLE INFRARED LED e3 85 °C -40 °C ROUND Tin (Sn) 1.9 mm VISHAY TELEFUNKEN unknown Vishay PLASTIC, SMD, 2 PIN
TSML1000
Telefunken Microelectronics Gmbh
Check for Price No Transferred 100 mA 1.5 V YES SURFACE MOUNT 950 nm 24 deg 5 V GaAlAs 50 m e0 85 °C -40 °C Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.20.00