Filter Your Search
1 - 2 of 2 results
|
TS3A44159PWR
Texas Instruments
|
$0.6221 | Yes | Yes | Active | 1.8 V | YES | 35 MHz | 800 mΩ | 50 mΩ | 75 ns | 50 ns | SPDT | CMOS | 4.3 V | NO/NC | 4 | 2 | 71 dB | SEPARATE OUTPUT | 700 nA | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS3A44159PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 35 MHz | 800 mΩ | 50 mΩ | 75 ns | 50 ns | SPDT | CMOS | 4.3 V | NO/NC | 4 | 2 | 71 dB | SEPARATE OUTPUT | 700 nA | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |