Filter Your Search
1 - 2 of 2 results
|
TQ2-L2-24V
Panasonic Electronic Components
|
$2.7692 | Yes | Yes | Active | 300 mW | 1.92 kΩ | 1 A | 125 V | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 13 mA | 18 V | 18 V | 24 V | 1A@125VAC | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TQ2-L2-24V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 300 mW | 1.92 kΩ | 500 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 13 mA | 18 V | 18 V | 24 V | .5A@125VAC | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |