Parametric results for: TPSD107M016R0150V under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tpsd107m016r0150v
Select parts from the table below to compare.
Compare
Compare
TPSD107M016R0150V
Kyocera AVX Components
Check for Price Yes Active 100 µF 16 V 400 mA 20 % 2917 150 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16 µA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES TIN J BEND 2.9 mm 7.3 mm 4.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant