Filter Your Search
1 - 1 of 1 results
|
TPS7H5005MPWTSEP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 14 V | 4 V | 4 V | 14 V | 19.5 mA | YES | BUCK-BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G24 | e4 | 3 | 125 °C | -55 °C | 260 | 50k Rad(Si) V | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-24 | compliant |