Filter Your Search
1 - 2 of 2 results
|
TPS3828-33DBVR
Texas Instruments
|
$0.7033 | Yes | Yes | Active | 3.3 V | 1.1 V | 5.5 V | 25 µA | +2.93V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS3828-33DBVRG4
Texas Instruments
|
$1.0923 | No | Active | 3.3 V | 1.1 V | 5.5 V | 25 µA | +2.93V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.93V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |