Parametric results for: TPS382333DBVT under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps382333dbvt
Select parts from the table below to compare.
Compare
Compare
TPS3823-33DBVT
Texas Instruments
$1.1148 Yes Yes Lifetime Buy 3.3 V 1.1 V 5.5 V 25 µA +2.93V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.93V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
TPS3823-33DBVTG4
Texas Instruments
$1.1638 No Not Recommended 3.3 V 1.1 V 5.5 V 25 µA +2.93V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.93V POWER SUPPLY MANAGEMENT CIRCUIT 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Texas Instruments