Filter Your Search
1 - 2 of 2 results
|
TPA3123D2PWPR
Texas Instruments
|
$4.4978 | Yes | Yes | Active | 2 | 31.8 dB | HTSSOP | 25 W | 30 V | CLASS D AUDIO AMPLIFIER | CMOS | 99 dB | 1 | 37 mA | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA3123D2PWPRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2 | HTSSOP | 25 W | 30 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 37 mA | 10 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.33.00.01 |