Filter Your Search
1 - 10 of 218 results
|
TP-010S-6-0R3
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 35 mΩ | 2 A | FEMALE | CABLE | POLYCARBONATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 3 PRONGS | 500 MΩ | 1 | 26 AWG | 26 AWG | CSA, UL | -40 °C | 125 °C | PLUG | WIRE, SOLID, ROUND | COPPER ALLOY | TELCOM, MODULAR | 3u inch | WIRE | 0.436 inch | 0.884 inch | 0.46 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
TP-010S-2-4RB2
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 35 mΩ | 2 A | FEMALE | CABLE | POLYCARBONATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2 PRONGS | 500 MΩ | 1 | 28 AWG | 30 AWG | CSA, UL | -40 °C | 125 °C | PLUG | WIRE, SOLID, ROUND | COPPER ALLOY | TELCOM, MODULAR | 50u inch | WIRE | 0.436 inch | 0.884 inch | 0.46 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
TP-010S-8-1RB2
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 35 mΩ | 2 A | FEMALE | CABLE | POLYCARBONATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2 PRONGS | 500 MΩ | 1 | 28 AWG | 30 AWG | CSA, UL | -40 °C | 125 °C | PLUG | WIRE, SOLID, ROUND | COPPER ALLOY | TELCOM, MODULAR | 6u inch | WIRE | 0.436 inch | 0.884 inch | 0.46 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
TP0102ND
Supertex Inc
|
Check for Price | No | Obsolete | HIGH INPUT IMPEDANCE | SINGLE WITH BUILT-IN DIODE | e0 | 150 °C | SUPERTEX INC | unknown | EAR99 | DIE | UNCASED CHIP, X-XUUC-N | 20 V | 4 Ω | METAL-OXIDE SEMICONDUCTOR | 25 pF | X-XUUC-N | 1 | 3 | ENHANCEMENT MODE | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | P-CHANNEL | Not Qualified | YES | TIN LEAD | NO LEAD | UPPER | SWITCHING | SILICON | ||||||||||||||||||||||||||||||
|
TP0101T
Temic Semiconductors
|
Check for Price | Transferred | SINGLE WITH BUILT-IN DIODE | TEMIC SEMICONDUCTORS | unknown | EAR99 | 12 V | 650 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | P-CHANNEL | Not Qualified | YES | GULL WING | DUAL | SILICON | 500 mA | TO-236 | |||||||||||||||||||||||||||||||||||||
|
TP-010S-6-3R3
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 35 mΩ | 2 A | FEMALE | CABLE | POLYCARBONATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 3 PRONGS | 500 MΩ | 1 | 26 AWG | 26 AWG | CSA, UL | -40 °C | 125 °C | PLUG | WIRE, SOLID, ROUND | COPPER ALLOY | TELCOM, MODULAR | 30u inch | WIRE | 0.436 inch | 0.884 inch | 0.46 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
TP-010S-4-1RB3
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 35 mΩ | 2 A | FEMALE | CABLE | POLYCARBONATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 3 PRONGS | 500 MΩ | 1 | 28 AWG | 30 AWG | CSA, UL | -40 °C | 125 °C | PLUG | WIRE, SOLID, ROUND | COPPER ALLOY | TELCOM, MODULAR | 6u inch | WIRE | 0.436 inch | 0.884 inch | 0.46 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
TP0101TT1
Temic Semiconductors
|
Check for Price | Transferred | LOW THRESHOLD | SINGLE WITH BUILT-IN DIODE | TEMIC SEMICONDUCTORS | unknown | EAR99 | 20 V | 650 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | P-CHANNEL | Not Qualified | YES | GULL WING | DUAL | SWITCHING | SILICON | 600 mA | TO-236 | |||||||||||||||||||||||||||||||||||
|
TP0104ND
Supertex Inc
|
Check for Price | No | Obsolete | LOW THRESHOLD | SINGLE WITH BUILT-IN DIODE | e0 | 150 °C | SUPERTEX INC | unknown | EAR99 | DIE | UNCASED CHIP, X-XUUC-N | 40 V | 4 Ω | METAL-OXIDE SEMICONDUCTOR | 25 pF | X-XUUC-N | 1 | 3 | ENHANCEMENT MODE | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | P-CHANNEL | Not Qualified | YES | TIN LEAD | NO LEAD | UPPER | SWITCHING | SILICON | ||||||||||||||||||||||||||||||
|
TP-010S-2-1RB3
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 35 mΩ | 2 A | FEMALE | CABLE | POLYCARBONATE | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 3 PRONGS | 500 MΩ | 1 | 28 AWG | 30 AWG | CSA, UL | -40 °C | 125 °C | PLUG | WIRE, SOLID, ROUND | COPPER ALLOY | TELCOM, MODULAR | 6u inch | WIRE | 0.436 inch | 0.884 inch | 0.46 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.30 |