Parametric results for: TP-01 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 218 results

|
Manufacturer Part Number: tp01
Select parts from the table below to compare.
Compare
Compare
TP-010S-6-0R3
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 3 PRONGS 500 MΩ 1 26 AWG 26 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 3u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP-010S-2-4RB2
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 2 PRONGS 500 MΩ 1 28 AWG 30 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 50u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP-010S-8-1RB2
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 2 PRONGS 500 MΩ 1 28 AWG 30 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 6u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP0102ND
Supertex Inc
Check for Price No Obsolete HIGH INPUT IMPEDANCE SINGLE WITH BUILT-IN DIODE e0 150 °C SUPERTEX INC unknown EAR99 DIE UNCASED CHIP, X-XUUC-N 20 V 4 Ω METAL-OXIDE SEMICONDUCTOR 25 pF X-XUUC-N 1 3 ENHANCEMENT MODE UNSPECIFIED UNSPECIFIED UNCASED CHIP P-CHANNEL Not Qualified YES TIN LEAD NO LEAD UPPER SWITCHING SILICON
TP0101T
Temic Semiconductors
Check for Price Transferred SINGLE WITH BUILT-IN DIODE TEMIC SEMICONDUCTORS unknown EAR99 12 V 650 mΩ METAL-OXIDE SEMICONDUCTOR R-PDSO-G3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE P-CHANNEL Not Qualified YES GULL WING DUAL SILICON 500 mA TO-236
TP-010S-6-3R3
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 3 PRONGS 500 MΩ 1 26 AWG 26 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 30u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP-010S-4-1RB3
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 3 PRONGS 500 MΩ 1 28 AWG 30 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 6u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30
TP0101TT1
Temic Semiconductors
Check for Price Transferred LOW THRESHOLD SINGLE WITH BUILT-IN DIODE TEMIC SEMICONDUCTORS unknown EAR99 20 V 650 mΩ METAL-OXIDE SEMICONDUCTOR R-PDSO-G3 1 3 ENHANCEMENT MODE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE P-CHANNEL Not Qualified YES GULL WING DUAL SWITCHING SILICON 600 mA TO-236
TP0104ND
Supertex Inc
Check for Price No Obsolete LOW THRESHOLD SINGLE WITH BUILT-IN DIODE e0 150 °C SUPERTEX INC unknown EAR99 DIE UNCASED CHIP, X-XUUC-N 40 V 4 Ω METAL-OXIDE SEMICONDUCTOR 25 pF X-XUUC-N 1 3 ENHANCEMENT MODE UNSPECIFIED UNSPECIFIED UNCASED CHIP P-CHANNEL Not Qualified YES TIN LEAD NO LEAD UPPER SWITCHING SILICON
TP-010S-2-1RB3
Singatron Enterprises Co
Check for Price Contact Manufacturer 10 1 35 mΩ 2 A FEMALE CABLE POLYCARBONATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 3 PRONGS 500 MΩ 1 28 AWG 30 AWG CSA, UL -40 °C 125 °C PLUG WIRE, SOLID, ROUND COPPER ALLOY TELCOM, MODULAR 6u inch WIRE 0.436 inch 0.884 inch 0.46 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.30