Filter Your Search
1 - 3 of 3 results
|
TMS320LF2401AVFAR
Texas Instruments
|
$6.7896 | Yes | Yes | Active | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||||
|
TMS320LF2401AVFA
Texas Instruments
|
$7.3048 | Yes | Yes | Active | 16 | 1056 | 20 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | REQUIRES 3.3V I/O SUPPLY | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 2 | 16 | 16 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | PLASTIC, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 32 | ||
|
TMS320LF2401AVFA
Rochester Electronics LLC
|
Check for Price | No | Active | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | REQUIRES 3.3V I/O SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | COMMERCIAL | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LQFP-32 | unknown | QFP | 32 |