Filter Your Search
1 - 2 of 2 results
|
TMS320DM6467ZUTA
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 32768 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | 4 | 105 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 8542.31.00.01 | Texas Instruments | ||||
|
TMS320DM6467ZUTAV
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 32768 | YES | 1.2 V | Digital Media SoC | CMOS | DSP, C64X-594 MHZ, 32-BIT, 4752 MIPS; AR... more | FIXED POINT | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B529 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 245 | 30 | 529 | PLASTIC/EPOXY | FBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-529 | 529 | compliant | 8542.31.00.01 |