Parametric results for: TMS-106-60-S-S under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: tms10660ss
Select parts from the table below to compare.
Compare
Compare
MTMS-106-60-S-S-125
Samtec Inc
$1.4261 Yes Active 6 1 1.27 mm 1 A MALE BOARD STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO TIN OVER NICKEL NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant EAR99 8536.69.40.40
MTMS-106-60-S-S-390
Samtec Inc
$1.4261 Yes Yes Active 6 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
MTMS-106-60-S-S-100
Samtec Inc
$1.4261 Yes Yes Active 6 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
MTMS-106-60-S-S-230
Samtec Inc
$1.4261 Yes Yes Active 6 1 1.27 mm 1 A MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant ROHS COMPLIANT
TMS-106-60-S-S
Samtec Inc
$1.5254 Yes Yes Active 6 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT SAMTEC
HTMS-106-60-S-S
Samtec Inc
Check for Price Yes Yes Active 6 1 1.27 mm 1 1 A MALE BOARD POLYAMIDE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR 600VAC V NO 5 GΩ NO NO e3 NO -65 °C 105 °C RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.098 inch 0.1 inch 0.3 inch 0.12 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT