Filter Your Search
1 - 10 of 12 results
|
TLP781(BL-TP7)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BLL-TP6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BL-TP6,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | LEAD FREE, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||
|
TLP781(BL-LF6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BL)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BLL)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BL-LF6-TP6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BL-TP6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BLL-LF6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP781(BLL-TP7)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs |