Filter Your Search
1 - 2 of 2 results
|
TL431CLPRAG
onsemi
|
$0.1904 | Yes | Active | 2.495 V | 2.423 V | 2.567 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
TL431CLPRAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.423 V | 2.567 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |