Filter Your Search
1 - 2 of 2 results
|
TL431AMFDT,215
Nexperia
|
$0.1683 | Yes | Active | 2.495 V | 2.47 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | TO-236 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | |||||||
|
TL431AMFDT,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.495 V | 2.47 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NXP SEMICONDUCTORS | TO-236 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | SOT23 | compliant |