Filter Your Search
1 - 1 of 1 results
|
TIBPAL16R8-30MJB
Texas Instruments
|
$19.7151 | Yes | No | Active | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 30 MHz | NO | NO | 64 | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | Texas Instruments |