Filter Your Search
1 - 5 of 5 results
|
TD8259A
Rochester Electronics LLC
|
Check for Price | No | Active | IAPX 88; IAPX 86; MCS-85; MCS-80 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.31.00.01 | |||||||||
|
TD8259A-8
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 88; IAPX 86; MCS-85; MCS-80 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | WDIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 | ||||||
|
TD8259A
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 88; IAPX 86; MCS-85; MCS-80 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | ||||||
|
TD8259A-2
Rochester Electronics LLC
|
Check for Price | No | Active | IAPX 88; IAPX 86; MCS-85; MCS-80 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.31.00.01 | |||||||||
|
TD8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 88; IAPX 86; MCS-85; MCS-80 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | DIP-28 | compliant | 8542.31.00.01 | DIP | 28 |