Filter Your Search
1 - 6 of 6 results
|
TC74HC4066AF-TP1EL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 24 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
TC74HC4066AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 18 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
TC74HC4066AF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 18 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
TC74HC4066AF-TP2EL
Toshiba America Electronic Components
|
Check for Price | Active | 12 V | YES | 80 Ω | 5 Ω | 12 ns | 24 ns | SPST | CMOS | 1 | 4 | 60 dB | 80 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 1.9 mm | 5.3 mm | TOSHIBA CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
TC74HC4066AFT(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 4.5 V | YES | 170 Ω | 10 Ω | 125 ns | 145 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba | |||||||
|
TC74HC4066AFT
Toshiba America Electronic Components
|
Check for Price | No | Yes | Active | 4.5 V | YES | 170 Ω | 10 Ω | 125 ns | 145 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | Toshiba |