Filter Your Search
1 - 9 of 9 results
|
TC74HC4050AFN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 29 ns | 6 | 1 | YES | SOP | 150 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||
|
TC74HC4050AFN(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 29 ns | 6 | 1 | YES | SOP | 150 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | unknown | |||||||||
|
TC74HC4050AFN-TP1ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TC74HC4050AFN-TP1
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
TC74HC4050AFN(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Lifetime Buy | 5 V | 29 ns | 6 | 1 | YES | SOP | 150 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||
|
TC74HC4050AFN-TP2ELP
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TC74HC4050AFN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 145 ns | 19 ns | 6 | 1 | YES | SOP | 150 pF | NO | HC/UH | BUFFER | CMOS | NOT AVAILABLE IN JAPAN | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16 | 16 | unknown | 8542.39.00.01 | ||||
|
TC74HC4050AFN-ELP
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
TC74HC4050AFN-TP2
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | BUFFER | CMOS | IOH = 6MA @ VOH = 4.13V; IOL = 6MA @ VOL = 0.33V; WITH EXTENDED INPUT VOLTAGE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |