Filter Your Search
1 - 2 of 2 results
|
TAJF157M010SNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 µF | 10 V | 231 mA | 20 % | 2312 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJF157M010SNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 µF | 10 V | 20 % | 2412 | 300 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 |