Filter Your Search
1 - 2 of 2 results
|
STM32MP135CAF3T
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B320 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | TFBGA | BGA320,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | STMICROELECTRONICS | TFBGA-320 | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32MP135CAF3
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 650 MHz | 172032 | 16 | 26 | 48 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 239 mA | 1.38 V | 1.21 V | S-PBGA-B320 | 125 °C | -40 °C | 320 | PLASTIC/EPOXY | TFBGA | BGA320,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |