Parametric results for: STM32F407VET6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f407vet6
Select parts from the table below to compare.
Compare
Compare
STM32F407VET6TR
STMicroelectronics
$7.2213 Yes Active 32 168 MHz 524288 200704 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F407VET6
STMicroelectronics
$10.7557 Yes Active 32 168 MHz 524288 196608 196608 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics LQFP-100
STM32F407VET6XXXTR
STMicroelectronics
Check for Price Yes Active 32 168 MHz 1048576 196608 CORTEX-M4 26 16 168 MHz 82 YES 2.7 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 109 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F407VET6XXX
STMicroelectronics
Check for Price Yes Active 32 168 MHz 524288 200704 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 100 compliant 3A991.A.2 8542.31.00.01 LFQFP, QFP100,.63SQ,20