Filter Your Search
1 - 1 of 1 results
|
STM32F103VCT6TR
STMicroelectronics
|
$6.1505 | Yes | Active | 32 | 72 MHz | 262144 | 49152 | CORTEX-M3 | 16 | 24 | 16 MHz | 80 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |