Parametric results for: STM32F103CBT6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f103cbt6
Select parts from the table below to compare.
Compare
Compare
STM32F103CBT6TR
STMicroelectronics
$2.0850 Yes Active 32 1.25 MHz 131072 20480 CORTEX-M3 32 32 72 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 50 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103CBT6
STMicroelectronics
$5.0206 Yes Active 32 72 MHz 131072 20480 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 50 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics LQFP-48
STM32F103CBT6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 1.25 MHz 131072 20480 CORTEX-M3 32 32 72 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 50 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 48 not_compliant 3A991.A.2 8542.31.00.01 LFQFP, QFP48,.35SQ,20
STM32F103CBT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 131072 20480 CORTEX-M3 8 MHz 37 7 YES 2.7 V MICROCONTROLLER, RISC CMOS NO YES YES 7 8 YES FLASH 50 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm STMICROELECTRONICS not_compliant 8542.31.00.01