Filter Your Search
1 - 1 of 1 results
|
SSW-150-23-L-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 50 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.095 inch | 0.335 inch | 5.02 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |