Filter Your Search
1 - 2 of 2 results
|
SST89C58-33-I-TQJE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 32768 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | FLASH | 88 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
SST89C58-33-I-TQJ
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8 | 33 MHz | 36864 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | FLASH | 88 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | QFP | TQFP-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |