Parametric results for: SST25VF016B504IS2AFT under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst25vf016b504is2aft
Select parts from the table below to compare.
Compare
Compare
SST25VF016B-50-4I-S2AF-T
Microchip Technology Inc
$1.8702 Yes Yes Active 16.7772 Mbit 8 2MX8 3 V 50 MHz FLASH 100 100000 Write/Erase Cycles 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.275 mm 5.275 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip