Filter Your Search
1 - 2 of 2 results
|
SSM-115-S-SV-P-TR
Samtec Inc
|
$3.2070 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
SSM-115-S-SV-P
Samtec Inc
|
$4.0869 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8448 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.29 inch | 1.5 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |