Parametric results for: SS24+ under Rectifier Diodes

Filter Your Search

1 - 10 of 24,444 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ss24
Select parts from the table below to compare.
Compare
Compare
SS24+
SPC Multicomp
$0.0219 Contact Manufacturer 2 A 550 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 50 A 1 R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SPC TECHNOLOGY/ MULTICOMP R-PDSO-C2 unknown EAR99
SS24
Yangzhou Yangjie Electronics Co Ltd
$0.0482 Yes Active 2 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 1 125 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.80
SS24LW
Taiwan Semiconductor
$0.0663 Yes Active 2 A 550 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-F2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown Taiwan Semiconductor
SS24FL-TP
Micro Commercial Components
$0.0790 Yes Active 2 A 550 mV 100 µA SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 40 V R-PDSO-F2 e3 DO-221AC 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.80
SS24FL
onsemi
$0.0882 Yes Active 2 A 550 mV 9.5 ns 100 µA SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 40 V R-PDSO-F2 e3 AEC-Q101 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI not_compliant EAR99 8541.10.00.80 onsemi 425AD
SS24HE3-LTP
Micro Commercial Components
$0.0974 Yes Active 2 A 550 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 40 V R-PDSO-C2 AEC-Q101 DO-214AC 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMA, 2 PIN not_compliant
SS24-LTP
Micro Commercial Components
$0.1171 Yes Yes Active 2 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS ROHS COMPLIANT, PLASTIC, SMA, 2 PIN compliant DO-214AC 2
SS24LWH
Taiwan Semiconductor
$0.1272 Yes Active 2 A 550 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 50 A 1 R-PDSO-F2 AEC-Q101 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown Taiwan Semiconductor
SS24S-E3/61T
Vishay Intertechnologies
$0.1334 Yes Active 2 A 550 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN not_compliant Vishay
SS24
Taiwan Semiconductor
$0.1397 Yes Active 2 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AA 1 125 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor