Filter Your Search
1 - 2 of 2 results
|
SR302C333MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 3.81 mm | AVX CORP | , 3015 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR302C333MA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 nF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 |