Filter Your Search
1 - 10 of 28 results
|
SR004B0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 500 mA | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
SR004R0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 500 mA | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
SR004R1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 500 mA | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
SR004A1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 500 mA | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
SR004X0G
Taiwan Semiconductor
|
Check for Price | Obsolete | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
SR004HA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
SR004HB0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
SR004G
Taiwan Semiconductor
|
Check for Price | Active | 500 mA | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 40 V | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
SR004R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 500 mA | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
SR004
Fagor Electrónica
|
Check for Price | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-41 | 2 |