Filter Your Search
1 - 7 of 7 results
|
SPX29301T5-L-1-8
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 2.8 V | 1.8 V | 450 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
SPX29301T5-L-1.8/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.826 mm | SIPEX CORP | LEAD FREE, TO-263BB, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX29301T5-L-1.8
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.826 mm | EXAR CORP | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SPX29301T5-L-1-8
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263BA, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SPX29301T5-L-1-8/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 16 V | 2.8 V | 1.8 V | 450 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.009 % | 0.018 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SPX29301T5-L-1.8
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 10.16 mm | 4.826 mm | SIPEX CORP | LEAD FREE, TO-263BB, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SPX29301T5-L-1-8/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 2.8 V | 1.8 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | SIPEX CORP | LEAD FREE, TO-263BA, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |