Filter Your Search
1 - 5 of 5 results
|
SP211EEA-L
Exar Corporation
|
$0.7600 | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | NO | 1 mA | EIA-232; V.28 | 4 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | EXAR CORP | SSOP | LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | EXAR | ||
|
SP211EEA-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | NO | 1 mA | EIA-232; V.28 | 4 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | SSOP | PLASTIC, SSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | EXAR | |||
|
SP211EEA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | NO | 1 mA | EIA-232; V.28 | 4 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | PLASTIC, SSOP-28 | unknown | EXAR | |||||||
|
SP211EEA-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | NO | EIA-232; V.28 | 4 | 1.5 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||
|
SP211EEA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | NO | 1 mA | EIA-232; V.28 | 4 | 10 V | 3.2 mA | 1.5 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | PLASTIC, SSOP-28 | unknown | EXAR |