Parametric results for: SP208ECA-L/TR under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp208ecaltr
Select parts from the table below to compare.
Compare
Compare
SP208ECA-L/TR
MaxLinear Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO EIA-232; V.28 4 1.5 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 2 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm MAXLINEAR INC SSOP, compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP208ECA-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 2 70 °C 260 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm EXAR CORP SSOP, SSOP24,.3 compliant EAR99 8542.39.00.01 SSOP 24
SP208ECA-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 4 4 LINE TRANSCEIVER CMOS NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 2 70 °C 260 40 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, PLASTIC, SSOP-24 unknown