Filter Your Search
1 - 1 of 1 results
|
SNJ54AS760FK
Texas Instruments
|
$44.7853 | Yes | No | Active | 5 V | 19.5 ns | 19.5 ns | 8 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | OPEN-COLLECTOR | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 94 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |