Filter Your Search
1 - 3 of 3 results
|
SN74LVC2G74DCUTE4
Texas Instruments
|
$0.4080 | Yes | Yes | Active | 1.8 V | 14.4 ns | 5.9 ns | 1 | 1 | YES | VSSOP | 175 MHz | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC2G74DCUTG4
Texas Instruments
|
$0.4677 | Yes | Yes | Active | 1.8 V | 14.4 ns | 5.9 ns | 1 | 1 | YES | VSSOP | 175 MHz | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC2G74DCUT
Texas Instruments
|
$0.5797 | Yes | Yes | Active | 1.8 V | 14.4 ns | 5.9 ns | 1 | 1 | YES | VSSOP | 175 MHz | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, MO-187CA, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |