Filter Your Search
1 - 5 of 5 results
|
SN74LS138DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 41 ns | 41 ns | 1 | YES | SOP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 3 ENABLE INPUTS | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN74LS138DR2
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74LS138DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 41 ns | 41 ns | 1 | YES | SOP | 15 pF | LS | OTHER DECODER/DRIVER | TTL | 3 ENABLE INPUTS | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN74LS138DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 41 ns | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN74LS138DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | YES | SOP | OTHER DECODER/DRIVER | TTL | 8 mA | 5 V | 10 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown |