Parametric results for: SN74HC595DR under Shift Registers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sn74hc595dr
Select parts from the table below to compare.
Compare
Compare
SN74HC595DRG4
Texas Instruments
$0.1933 Yes Yes Active 5 V 200 ns 34 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 24 MHz 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC595DR
Texas Instruments
$0.2323 Yes Yes Active 5 V 200 ns 34 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 24 MHz 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC595DRG3
Texas Instruments
$0.2345 Yes Yes Active 5 V 200 ns 34 ns 1 8 YES SOP 25 MHz 150 pF RIGHT NO POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC595DRE4
Texas Instruments
Check for Price No Active 5 V 200 ns 34 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 24 MHz 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.31.00.01 Texas Instruments
SN74HC595DR-00
Texas Instruments
Check for Price Obsolete 5 V 200 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 25 MHz TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01