Filter Your Search
1 - 2 of 2 results
|
SN74AS890GB
Rochester Electronics LLC
|
Check for Price | No | Active | 14 | 22.22 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 27.94 mm | 27.94 mm | ROCHESTER ELECTRONICS LLC | PGA | HERMETIC SEALED, CERAMIC, PGA-68 | 68 | unknown | |||||
|
SN74AS890GB
Texas Instruments
|
Check for Price | No | Obsolete | 14 | 22.22 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 27.94 mm | 27.94 mm | TEXAS INSTRUMENTS INC | PGA | HERMETIC SEALED, CERAMIC, PGA-68 | 68 | not_compliant | 8542.31.00.01 |