Parametric results for: SN74ALS760DWR under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn74als760dwr
Select parts from the table below to compare.
Compare
Compare
SN74ALS760DWR
Texas Instruments
Check for Price No Yes Obsolete 5 V 15 ns 2 4 YES SOP 50 pF OPEN-COLLECTOR ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 unknown 8542.39.00.01
SN74ALS760DWR
Rochester Electronics LLC
Check for Price Yes Obsolete 5 V 15 ns 2 4 YES SOP OPEN-COLLECTOR ALS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-20 20 unknown
SN74ALS760DWRG4
Texas Instruments
Check for Price No Yes Obsolete 5 V 15 ns 2 4 YES SOP OPEN-COLLECTOR ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74ALS760DWRE4
Texas Instruments
Check for Price No Yes Obsolete 5 V 15 ns 2 4 YES SOP 50 pF OPEN-COLLECTOR ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01